There are no models available for this part yet.
Overview of SK471M010ST by Cornell Dubilier Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for SK471M010ST by Cornell Dubilier Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
91F6270
|
Newark | Aluminum Electrolytic Capacitor 470Uf, 10V, 20%, Radial, Capacitance:470µf, Voltage(Dc):10V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:2000 Hours @ 85°C, Polarity:Polar, Lead Spacing:3.5Mm Rohs Compliant: Yes |Cornell Dubilier SK471M010ST RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
DISTI #
338-1709-ND
|
DigiKey | CAP ALUM 470UF 20% 10V RADIAL TH Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | ||
Onlinecomponents.com | Aluminum Electrolytic Capacitors -Radial - Through Hole - 470uF (+/-) 20% - 10VDC - 85°C - RoHS RoHS: Compliant |
4150 In Stock |
|
$0.2102 / $0.2613 | Buy Now | ||
Master Electronics | Aluminum Electrolytic Capacitors -Radial - Through Hole - 470uF (+/-) 20% - 10VDC - 85°C - RoHS RoHS: Compliant |
4150 In Stock |
|
$0.2102 / $0.2613 | Buy Now |
CAD Models for SK471M010ST by Cornell Dubilier Electronics Inc
Part Data Attributes for SK471M010ST by Cornell Dubilier Electronics Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CORNELL DUBILIER ELECTRONICS INC
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.20
|
Capacitance
|
470 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
8 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
ESR
|
540 mΩ
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.047 mA
|
Length
|
11 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Radial
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
10 V
|
Ripple Current
|
400 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.2
|
Terminal Finish
|
TIN
|
Terminal Pitch
|
3.5 mm
|
Terminal Shape
|
WIRE
|
Alternate Parts for SK471M010ST
This table gives cross-reference parts and alternative options found for SK471M010ST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SK471M010ST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SK471M010RT | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 470uF, | Cornell Dubilier Electronics Inc | SK471M010ST vs SK471M010RT |
ESK477M010AG3DA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | KEMET Corporation | SK471M010ST vs ESK477M010AG3DA |
R1AGR471M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 470uF, | Changzhou Huawei Electronics Co Ltd | SK471M010ST vs R1AGR471M |
SK471M010A1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 470uF, | Cornell Dubilier Electronics Inc | SK471M010ST vs SK471M010A1 |
ESK477M010AG3AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | KEMET Corporation | SK471M010ST vs ESK477M010AG3AA |
SK471M010S1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 470uF, | Cornell Dubilier Electronics Inc | SK471M010ST vs SK471M010S1 |
SK471M010S2 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 470uF, | Cornell Dubilier Electronics Inc | SK471M010ST vs SK471M010S2 |
UFM1A471MPA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | SK471M010ST vs UFM1A471MPA |
ESK477M010AG3EA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | KEMET Corporation | SK471M010ST vs ESK477M010AG3EA |
SK010M0470F5F10811 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 470uF, | YAGEO Corporation | SK471M010ST vs SK010M0470F5F10811 |