Part Details for SK471M100ST by Cornell Dubilier Electronics Inc
Overview of SK471M100ST by Cornell Dubilier Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SK471M100ST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88F2389
|
Newark | Aluminum Electrolytic Capacitor 470Uf, 100V, 20%, Radial, Capacitance:470µf, Voltage(Dc):100V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:2000 Hours @ 85°C, Polarity:Polar, Lead Spacing:7.5Mm Rohs Compliant: Yes |Cornell Dubilier SK471M100ST RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
338-1702-ND
|
DigiKey | CAP ALUM 470UF 20% 100V RADIAL Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
598-SK471M100ST
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 470uF 100V RoHS: Compliant | 900 |
|
$2.3300 / $4.1900 | Buy Now |
Part Details for SK471M100ST
SK471M100ST CAD Models
SK471M100ST Part Data Attributes
|
SK471M100ST
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SK471M100ST
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 230 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 1.41 mA | |
Length | 32 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 1100 mA | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Finish | TIN | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for SK471M100ST
This table gives cross-reference parts and alternative options found for SK471M100ST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SK471M100ST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SK100M0470L7FW1632 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 470uF, | YAGEO Corporation | SK471M100ST vs SK100M0470L7FW1632 |
SK471M100ET | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 470uF, | Cornell Dubilier Electronics Inc | SK471M100ST vs SK471M100ET |
SK471M100R4 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 470uF, | Cornell Dubilier Electronics Inc | SK471M100ST vs SK471M100R4 |
RDL470M100TR5216X32 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 470uF | IBS Electronics Inc | SK471M100ST vs RDL470M100TR5216X32 |
SK100M0470L7F31632 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 470uF, | YAGEO Corporation | SK471M100ST vs SK100M0470L7F31632 |
SEK471M100S1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 470uF, | Cornell Dubilier Electronics Inc | SK471M100ST vs SEK471M100S1 |
SEK471M100AT | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 470uF, | Cornell Dubilier Electronics Inc | SK471M100ST vs SEK471M100AT |
SEK471M100A4 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 470uF, | Cornell Dubilier Electronics Inc | SK471M100ST vs SEK471M100A4 |
SK100M0470C7F11632 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 470uF, | YAGEO Corporation | SK471M100ST vs SK100M0470C7F11632 |
RDLL470M100TR2616X32 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 470uF | IBS Electronics Inc | SK471M100ST vs RDLL470M100TR2616X32 |