There are no models available for this part yet.
Overview of SK472M016ST by Cornell Dubilier Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for SK472M016ST by Cornell Dubilier Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
598-SK472M016ST
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 4700uF 16V RoHS: Compliant | 773 |
|
$1.5800 / $3.2700 | Buy Now |
CAD Models for SK472M016ST by Cornell Dubilier Electronics Inc
Part Data Attributes for SK472M016ST by Cornell Dubilier Electronics Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CORNELL DUBILIER ELECTRONICS INC
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.20
|
Samacsys Manufacturer
|
Cornell Dubilier
|
Capacitance
|
4700 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
16 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
ESR
|
80 mΩ
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.752 mA
|
Length
|
32 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Radial
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
16 V
|
Ripple Current
|
2100 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.16
|
Terminal Finish
|
TIN
|
Terminal Pitch
|
7.5 mm
|
Terminal Shape
|
WIRE
|
Alternate Parts for SK472M016ST
This table gives cross-reference parts and alternative options found for SK472M016ST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SK472M016ST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SK016M4700L7F11632 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 4700uF, | YAGEO Corporation | SK472M016ST vs SK016M4700L7F11632 |
RDLL4700M16TR216X32 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 4700uF | IBS Electronics Inc | SK472M016ST vs RDLL4700M16TR216X32 |
140-XRL16V4700-RC | Cap,Al2O3,4.7mF,16VDC,20% -Tol,20% +Tol | Xicon Passive Components | SK472M016ST vs 140-XRL16V4700-RC |
SK472M016S1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 4700uF, | Cornell Dubilier Electronics Inc | SK472M016ST vs SK472M016S1 |
SEK472M016A1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 4700uF, | Cornell Dubilier Electronics Inc | SK472M016ST vs SEK472M016A1 |
SK472M016AT | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 4700uF, | Cornell Dubilier Electronics Inc | SK472M016ST vs SK472M016AT |
SEK472M016RT | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 4700uF, | Cornell Dubilier Electronics Inc | SK472M016ST vs SEK472M016RT |
RDLLA4700M16CF216X32 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 4700uF | IBS Electronics Inc | SK472M016ST vs RDLLA4700M16CF216X32 |
SK472M016S2 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 4700uF, | Cornell Dubilier Electronics Inc | SK472M016ST vs SK472M016S2 |
RDLL4700M16CF316X32 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 4700uF | IBS Electronics Inc | SK472M016ST vs RDLL4700M16CF316X32 |