Part Details for SK510 by Bytesonic Corporation
Overview of SK510 by Bytesonic Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Part Details for SK510
SK510 CAD Models
SK510 Part Data Attributes
|
SK510
Bytesonic Corporation
Buy Now
Datasheet
|
Compare Parts:
SK510
Bytesonic Corporation
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BYTESONIC ELECTRONICS CO LTD | |
Package Description | SMC, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Breakdown Voltage-Min | 100 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.85 V | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Reference Standard | MIL-STD-202 | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 500 µA | |
Reverse Test Voltage | 100 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for SK510
This table gives cross-reference parts and alternative options found for SK510. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SK510, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FM5L100-AS-H | Rectifier Diode, | Formosa Microsemi Co Ltd | SK510 vs FM5L100-AS-H |
FM5100L-T | Rectifier Diode, | Rectron Semiconductor | SK510 vs FM5100L-T |
SS510B | Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 100V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Frontier Electronics Co Ltd | SK510 vs SS510B |
SS510B | Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 100V V(RRM), Silicon, SMB, 2 PIN | HY Electronic Corp | SK510 vs SS510B |
SS510C | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | SK510 vs SS510C |
SS510A | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | SK510 vs SS510A |
SS510 | Rectifier Diode, | Continental Device India Ltd | SK510 vs SS510 |
RS5BCF | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | SK510 vs RS5BCF |
FM502-HF-T | Rectifier Diode, | Rectron Semiconductor | SK510 vs FM502-HF-T |
RS5BCF | Rectifier Diode, | Galaxy Microelectronics | SK510 vs RS5BCF |