Part Details for SK510 by Hitano Enterprise Corp
Overview of SK510 by Hitano Enterprise Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SK510
SK510 CAD Models
SK510 Part Data Attributes
|
SK510
Hitano Enterprise Corp
Buy Now
Datasheet
|
Compare Parts:
SK510
Hitano Enterprise Corp
Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 100V V(RRM), Silicon, DO-214AB, PLASTIC, SMC, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HITANO ENTERPRISE CORP | |
Part Package Code | DO-214AB | |
Package Description | PLASTIC, SMC, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | LOW LEAKAGE CURRENT | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Pk Forward Current-Max | 10 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for SK510
This table gives cross-reference parts and alternative options found for SK510. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SK510, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S5M | Rectifier Diode, 1 Phase, 1 Element, 5A, 1000V V(RRM), Silicon, DO-214AB, PLASTIC, SMC, 2 PIN | SEMIKRON | SK510 vs S5M |
FR8A-TP | Rectifier Diode, 1 Phase, 1 Element, 8A, 50V V(RRM), Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, HSMC, 2 PIN | Micro Commercial Components | SK510 vs FR8A-TP |
FR5M | Rectifier Diode, 1 Phase, 1 Element, 5A, 1000V V(RRM), Silicon, DO-214AB, PLASTIC, SMC, 2 PIN | SEMIKRON | SK510 vs FR5M |
CS3J-E3/I | Rectifier Diode, 1 Phase, 1 Element, 2A, 600V V(RRM), Silicon, DO-214AB, SMC, 2 PIN | Vishay Intertechnologies | SK510 vs CS3J-E3/I |
UF3D | Rectifier Diode, 1 Phase, 1 Element, 3A, Silicon, DO-214AB, PLASTIC, SMC, 2 PIN | Surge Components Inc | SK510 vs UF3D |
ER6G-TP | Rectifier Diode, 1 Phase, 1 Element, 6A, 400V V(RRM), Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, HSMC, 2 PIN | Micro Commercial Components | SK510 vs ER6G-TP |
ER6B-TP | Rectifier Diode, 1 Phase, 1 Element, 6A, 100V V(RRM), Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, HSMC, 2 PIN | Micro Commercial Components | SK510 vs ER6B-TP |
FR6D-TP | Rectifier Diode, 1 Phase, 1 Element, 6A, 200V V(RRM), Silicon, DO-214AB, PLASTIC, HSMC, 2 PIN | Micro Commercial Components | SK510 vs FR6D-TP |
VS-MBRS360-M3/9AT | Rectifier Diode, Schottky, 1 Phase, 1 Element, 60V V(RRM), Silicon, DO-214AB, HALOGEN FREE AND ROHS COMPLIANT, SMC, 2 PIN | Vishay Intertechnologies | SK510 vs VS-MBRS360-M3/9AT |
ES3C_NL | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 3A, 150V V(RRM), Silicon, DO-214AB, LEAD FREE, SMC, 2 PIN | Fairchild Semiconductor Corporation | SK510 vs ES3C_NL |