Part Details for SK520BQ-LTP by Micro Commercial Components
Overview of SK520BQ-LTP by Micro Commercial Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SK520BQ-LTP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
353-SK520BQ-LTPCT-ND
|
DigiKey | SCHOTTKY BARRIER RECTIFIERS 200V Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5965 In Stock |
|
$0.1963 / $0.5900 | Buy Now |
DISTI #
833-SK520BQ-LTP
|
Mouser Electronics | Schottky Diodes & Rectifiers RoHS: Compliant | 2989 |
|
$0.1960 / $0.6000 | Buy Now |
DISTI #
V72:2272_28467543
|
Arrow Electronics | Diode Schottky 200V 5A 2-Pin SMB T/R Automotive AEC-Q101 Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2331 Container: Cut Strips | Americas - 3000 |
|
$0.2013 / $0.3177 | Buy Now |
|
Future Electronics | Diode 200 V 5A Surface Mount DO-214AA (SMB) RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 3000 Container: Cut Tape/Mini-Reel | 0Cut Tape/Mini-Reel |
|
$0.2400 / $0.3250 | Buy Now |
DISTI #
69788922
|
Verical | Diode Schottky 200V 5A 2-Pin SMB T/R Automotive AEC-Q101 Min Qty: 30 Package Multiple: 1 Date Code: 2331 | Americas - 3000 |
|
$0.2013 / $0.3000 | Buy Now |
Part Details for SK520BQ-LTP
SK520BQ-LTP CAD Models
SK520BQ-LTP Part Data Attributes:
|
SK520BQ-LTP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
SK520BQ-LTP
Micro Commercial Components
Rectifier Diode,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.9 V | |
Non-rep Pk Forward Current-Max | 120 A | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 5 µA |