There are no models available for this part yet.
Overview of SK52C R7G by Taiwan Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for SK52C R7G by Taiwan Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
SK52CR7G-ND
|
DigiKey | DIODE SCHOTTKY 20V 5A DO214AB Lead time: 20 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
Buy Now | ||
DISTI #
821-SK52CR7G
|
Mouser Electronics | Schottky Diodes & Rectifiers 5A, 20V, Schottky Rectifier RoHS: Compliant | 0 |
|
Order Now |
CAD Models for SK52C R7G by Taiwan Semiconductor
Part Data Attributes for SK52C R7G by Taiwan Semiconductor
SK52C R7G
Taiwan Semiconductor
|
|
---|---|
Samacsys Manufacturer
|
Taiwan Semiconductor
|
Want to compare parts?
-
SK52C R7GTaiwan SemiconductorVS
-