Part Details for SK54C by Leiditech
Overview of SK54C by Leiditech
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SK54C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 40V 550mV@5A 5A SMC Schottky Barrier Diodes (SBD) ROHS | 1040 |
|
$0.0773 / $0.1538 | Buy Now |
|
LCSC | 40V 550mV5A 5A SMC Schottky Barrier Diodes (SBD) ROHS | 1040 |
|
$0.0695 / $0.1381 | Buy Now |