-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 60V V(RRM), Silicon, DO-214AB, ROHS COMPLIANT, SMCJ, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SK56L-TPMSCT-ND
|
DigiKey | DIODE SCHOTTKY 60V 5A SMC Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
16278 In Stock |
|
$0.0985 / $0.4600 | Buy Now |
DISTI #
833-SK56L-TP
|
Mouser Electronics | Schottky Diodes & Rectifiers DIODE SCHOTTKY 60V 5A DO214AB RoHS: Compliant | 6440 |
|
$0.1210 / $0.4500 | Buy Now |
|
Future Electronics | SK56L Series 60 V 5 A Surface Mount Schottky Rectifier - DO-214AB (SMC) RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.1210 / $0.1300 | Buy Now |
DISTI #
SK56L-TP
|
TME | Diode: Schottky rectifying, SMD, 60V, 5A, DO214AB,SMC, reel,tape Min Qty: 3 | 1097 |
|
$0.1820 / $0.2730 | Buy Now |
DISTI #
C1S504600033135
|
Chip1Stop | Diode Schottky 60V 5A 2-Pin SMC T/R RoHS: Compliant pbFree: Yes | 12000 |
|
$0.0991 | Buy Now |
|
LCSC | 60V 750mV5A 5A DO-214AB(SMC) Schottky Diodes ROHS | 2119 |
|
$0.0572 / $0.1073 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SK56L-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
SK56L-TP
Micro Commercial Components
Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 60V V(RRM), Silicon, DO-214AB, ROHS COMPLIANT, SMCJ, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Part Package Code | DO-214AB | |
Package Description | SMCJ, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | MCC | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.75 V | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 60 V | |
Reverse Current-Max | 100 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |