Part Details for SK810C R7G by Taiwan Semiconductor
Overview of SK810C R7G by Taiwan Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SK810C R7G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SK810CR7GCT-ND
|
DigiKey | DIODE SCHOTTKY 100V 8A DO214AB Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Limited Supply - Call |
|
Buy Now | |
DISTI #
821-SK810CR7G
|
Mouser Electronics | Schottky Diodes & Rectifiers 8A, 100V, Schottky Rectifier RoHS: Compliant | 0 |
|
Order Now |
Part Details for SK810C R7G
SK810C R7G CAD Models
SK810C R7G Part Data Attributes:
|
SK810C R7G
Taiwan Semiconductor
Buy Now
|
Compare Parts:
SK810C R7G
Taiwan Semiconductor
|
Samacsys Manufacturer | Taiwan Semiconductor |