Part Details for SK810CHV7G by Taiwan Semiconductor
Overview of SK810CHV7G by Taiwan Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SK810CHV7G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SK810CHV7G
|
Avnet Americas | Diode Schottky 100V 8A 2-Pin DO-214AB Plastic T/R - Tape and Reel (Alt: SK810CHV7G) RoHS: Compliant Min Qty: 1700 Package Multiple: 850 Container: Reel | 0 |
|
RFQ | |
DISTI #
SK810CHV7G
|
Avnet Americas | Diode Schottky 100V 8A 2-Pin DO-214AB Plastic T/R - Tape and Reel (Alt: SK810CHV7G) RoHS: Compliant Min Qty: 1700 Package Multiple: 850 Container: Reel | 0 |
|
RFQ |
Part Details for SK810CHV7G
SK810CHV7G CAD Models
SK810CHV7G Part Data Attributes:
|
SK810CHV7G
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SK810CHV7G
Taiwan Semiconductor
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | SMC, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Taiwan Semiconductor | |
Additional Feature | LOW POWER LOSS | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.9 V | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 500 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for SK810CHV7G
This table gives cross-reference parts and alternative options found for SK810CHV7G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SK810CHV7G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GPAF802R | Rectifier Diode, 1 Element, 8A, 100V V(RRM), | Taiwan Semiconductor | SK810CHV7G vs GPAF802R |
FM8100-T | Rectifier Diode, | Rectron Semiconductor | SK810CHV7G vs FM8100-T |
SR8100RS | Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, DPAK-3 | Rectron Semiconductor | SK810CHV7G vs SR8100RS |
FM8100-W | Rectifier Diode, | Rectron Semiconductor | SK810CHV7G vs FM8100-W |
SRL8100-C | Rectifier Diode, | Rectron Semiconductor | SK810CHV7G vs SRL8100-C |
HER802G | Rectifier Diode, 1 Element, 8A, 100V V(RRM), | Taiwan Semiconductor | SK810CHV7G vs HER802G |
GPAF802 | Rectifier Diode, 1 Element, 8A, 100V V(RRM) | Taiwan Semiconductor | SK810CHV7G vs GPAF802 |
FM8100C-T | Rectifier Diode, | Rectron Semiconductor | SK810CHV7G vs FM8100C-T |
MBRB8100-TP-HF | Rectifier Diode, | Micro Commercial Components | SK810CHV7G vs MBRB8100-TP-HF |
USF82 | Rectifier Diode, 1 Phase, 1 Element, 8A, 100V V(RRM), Silicon, TO-220, TO-220A, 2 PIN | Rectron Semiconductor | SK810CHV7G vs USF82 |