SK83CH
Taiwan Semiconductor
Description: Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 30V V(RRM), Silicon, DO-214AB, SMC, 2 PIN

Overview of SK83CH by Taiwan Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems

Price & Stock for SK83CH by Taiwan Semiconductor

Part # Manufacturer Description Stock Price Buy
DISTI # 1801-SK83CHTR-ND
DigiKey DIODE SCHOTTKY 30V 8A DO214AB Min Qty: 3000 Lead time: 8 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 3,000 $0.2300
  • 6,000 $0.2179
  • 9,000 $0.2018
  • 30,000 $0.1998
$0.1998 / $0.2300 Buy Now
DISTI # SK83CH
Avnet Americas Diode Schottky 30V 8A 2-Pin DO-214AB T/R - Tape and Reel (Alt: SK83CH) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel 0
  • 3,000 $0.1814
$0.1814 Buy Now
DISTI # 821-SK83CH
Mouser Electronics Schottky Diodes & Rectifiers 8A, 30V, Schottky Rectifier RoHS: Compliant 0
  • 1 $0.6000
  • 10 $0.5240
  • 100 $0.3630
  • 500 $0.3030
  • 1,000 $0.2580
  • 3,000 $0.2290
  • 6,000 $0.2170
  • 9,000 $0.2010
  • 24,000 $0.1990
$0.1990 / $0.6000 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks 0
  • 3,000 $0.2460
$0.2460 Buy Now

CAD Models for SK83CH by Taiwan Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SK83CH by Taiwan Semiconductor

SK83CH
Taiwan Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TAIWAN SEMICONDUCTOR CO LTD
Package Description
SMC, 2 PIN
Reach Compliance Code
unknown
Additional Feature
FREE WHEELING DIODE, LOW POWER LOSS
Application
EFFICIENCY
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.55 V
JEDEC-95 Code
DO-214AB
JESD-30 Code
R-PDSO-C2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Pk Forward Current-Max
150 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Current-Max
8 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Reference Standard
AEC-Q101
Rep Pk Reverse Voltage-Max
30 V
Reverse Current-Max
500 µA
Surface Mount
YES
Technology
SCHOTTKY
Terminal Finish
Matte Tin (Sn)
Terminal Form
C BEND
Terminal Position
DUAL
Want to compare parts?
  1. SK83CH
    Taiwan Semiconductor
    Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 30V V(RRM), Silicon, DO-214AB, SMC, 2 PIN
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SK83CH by Taiwan Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SK83CH by Taiwan Semiconductor

Select Manufacturer
Which Manufacturer of SK83CH would you like to use for your alert(s)?
  • Please alert me when SK83CH inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SK83CH alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SK83CH to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SK83CH alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SK83CH.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SK83CH by Taiwan Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: