Part Details for SK83CHM6G by Taiwan Semiconductor
Overview of SK83CHM6G by Taiwan Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SK83CHM6G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SK83CHM6G-ND
|
DigiKey | DIODE SCHOTTKY 30V 8A DO214AB Lead time: 15 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
Buy Now |
Part Details for SK83CHM6G
SK83CHM6G CAD Models
SK83CHM6G Part Data Attributes
|
SK83CHM6G
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SK83CHM6G
Taiwan Semiconductor
Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 30V V(RRM), Silicon, DO-214AB, SMC, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | SMC, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | LOW POWER LOSS | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.55 V | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Current-Max | 500 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for SK83CHM6G
This table gives cross-reference parts and alternative options found for SK83CHM6G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SK83CHM6G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SK83CHR7G | Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 30V V(RRM), Silicon, DO-214AB, SMC, 2 PIN | Taiwan Semiconductor | SK83CHM6G vs SK83CHR7G |
SK83CHR6 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 30V V(RRM), Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | Taiwan Semiconductor | SK83CHM6G vs SK83CHR6 |
SK83CR7G | Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 30V V(RRM), Silicon, DO-214AB, GREEN, PLASTIC, SMC, 2 PIN | Taiwan Semiconductor | SK83CHM6G vs SK83CR7G |
SK83CHR7 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 30V V(RRM), Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | Taiwan Semiconductor | SK83CHM6G vs SK83CHR7 |
SK83CR6 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 30V V(RRM), Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | Taiwan Semiconductor | SK83CHM6G vs SK83CR6 |