Part Details for SK84-AQ by Diotec Semiconductor AG
Overview of SK84-AQ by Diotec Semiconductor AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for SK84-AQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2721-SK84-AQTR-ND
|
DigiKey | DIODE SCHOTT 40V 8A SMC/DO-214AB Min Qty: 750 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
9000 In Stock |
|
$0.3439 / $0.8137 | Buy Now |
DISTI #
4878-SK84-AQ-ND
|
DigiKey | DIODE SCHOTTKY 40V 8A SMC Min Qty: 3000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1705 | Buy Now |
DISTI #
637-SK84-AQ
|
Mouser Electronics | Schottky Diodes & Rectifiers Schottky, SMC, 40V, 8A, AEC-Q101 RoHS: Compliant | 0 |
|
$0.1500 / $0.5900 | Order Now |
|
Onlinecomponents.com | Schottky Diode - SMC - 40V - 8A - AEC-Q101 RoHS: Compliant | 0 |
|
$0.1304 / $0.1490 | Buy Now |
DISTI #
SK84-AQ-DIO
|
TME | Diode: Schottky rectifying, SMD, 40V, 8A, SMC, reel,tape Min Qty: 3 | 0 |
|
$0.1510 / $0.2880 | RFQ |
Part Details for SK84-AQ
SK84-AQ CAD Models
SK84-AQ Part Data Attributes:
|
SK84-AQ
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
SK84-AQ
Diotec Semiconductor AG
Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 40V V(RRM), Silicon, DO-214AB, SMC, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Package Description | SMC, 2 PIN | |
Reach Compliance Code | compliant | |
Application | GENERAL PURPOSE | |
Breakdown Voltage-Min | 32 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.55 V | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Output Current-Max | 8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 40 V | |
Reverse Current-Max | 200 µA | |
Reverse Test Voltage | 40 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |