Part Details for SK85CH by Taiwan Semiconductor
Overview of SK85CH by Taiwan Semiconductor
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for SK85CH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-SK85CHTR-ND
|
DigiKey | DIODE SCHOTTKY 50V 8A DO214AB Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
SK85CH
|
Avnet Americas | 8A, 50V, Schottky Rectifier - Tape and Reel (Alt: SK85CH) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.2109 / $0.2301 | Buy Now |
DISTI #
821-SK85CH
|
Mouser Electronics | Schottky Diodes & Rectifiers 8A, 50V, Schottky Rectifier RoHS: Compliant | 0 |
|
$0.1990 / $0.6000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.2460 | Buy Now |
DISTI #
SK85CH
|
Avnet Americas | 8A, 50V, Schottky Rectifier - Tape and Reel (Alt: SK85CH) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.2109 / $0.2301 | Buy Now |
Part Details for SK85CH
SK85CH CAD Models
SK85CH Part Data Attributes:
|
SK85CH
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SK85CH
Taiwan Semiconductor
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | unknown | |
Diode Type | RECTIFIER DIODE | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Terminal Finish | Matte Tin (Sn) |