Part Details for SKA-BKTACID by Brady Worldwide Inc
Overview of SKA-BKTACID by Brady Worldwide Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SKA-BKTACID
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46W1234
|
Newark | (Kit) Ska-Bktacid, 6.5 Gal Spill Kit/Kit |Brady SKA-BKTACID RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Kit | 0 |
|
$154.9900 | Buy Now |
DISTI #
2267-SKA-BKTACID-ND
|
DigiKey | (KIT) SKA-BKTACID, 6.5 GAL SPILL Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$149.9700 | Buy Now |
DISTI #
71092940
|
RS | Acid and Base Neutralizer Spill Kit 6.5 Gallon, 18 in H x 14 in Dia, 4.5 gal | Brady SKA-BKTACID RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Kit | 0 |
|
$154.9900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$118.3900 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$148.8500 / $154.9900 | Buy Now | |
DISTI #
10026443
|
Techni-Tool, Inc. | Brady SKA-BKTACID ALLWIK Acid Neutralizing Chemical 6.5 Gallon Spill Kit | 0 |
|
$154.9900 | Buy Now |
DISTI #
10026443
|
TestEquity LLC | Brady SKA-BKTACID ALLWIK Acid Neutralizing Chemical 6.5 Gallon Spill Kit | 0 |
|
$154.9900 | Buy Now |