-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Analog Circuit
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1866-4586-ND
|
DigiKey | DC DC CONVERTER 12V 60W Min Qty: 1 Lead time: 12 Weeks Container: Tube |
197 In Stock |
|
$56.2620 / $57.1600 | Buy Now |
DISTI #
SKA60A-12
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: SKA60A-12) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$65.2800 | Buy Now |
DISTI #
709-SKA60A-12
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 9-18Vin 12Vout 0.5-5A Iso DC-DC RoHS: Compliant | 7 |
|
$52.6900 / $53.9600 | Buy Now |
DISTI #
70388347
|
RS | Power Supply, DC-DC, 60W DC-DC Regulated, 60W, In: 9-18V, 12V @5A,2"2" | MEAN WELL SKA60A-12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$53.1600 / $57.1600 | RFQ |
|
Future Electronics | SKA 60 Series 60W 12V Single Output DC-DC Converter RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$57.1200 / $59.9800 | Buy Now |
|
Onlinecomponents.com | Module DC-DC 1-OUT 12V 5A 60W 8-Pin RoHS: Compliant |
47 In Stock |
|
$43.7700 / $51.5900 | Buy Now |
DISTI #
SKA60A-12
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: SKA60A-12) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$65.2800 | Buy Now |
DISTI #
SKA60A-12
|
TME | Converter: DC/DC, 60W, Uin: 9÷18V, Uout: 12VDC, Iout: 5A, 2"x2", SKA60 Min Qty: 1 | 0 |
|
$44.9600 / $68.3800 | RFQ |
DISTI #
SKA60A-12
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: SKA60A-12) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$65.2800 | Buy Now |
DISTI #
000000000003907833
|
Sager | Isolated DC/DC Converters - Through Hole 9-18Vin 12Vout 0.5-5A Iso DC-DC Min Qty: 1 | 0 |
|
$46.7900 / $52.1400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SKA60A-12
Mean Well
Buy Now
Datasheet
|
Compare Parts:
SKA60A-12
Mean Well
Analog Circuit
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Package Description | DMA, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Additional Feature | SEATED HEIGHT NOM | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE | |
Control Mode | CURRENT/VOLTAGE-MODE | |
Efficiency (Main Output) | 92% | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 18 V | |
JESD-30 Code | S-MDMA-P8 | |
Length | 50.8 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 5 A | |
Output Voltage-Max | 13.2 V | |
Output Voltage-Min | 10.8 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | METAL | |
Package Code | DMA | |
Package Shape | SQUARE | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | SHORT CIRCUIT; OUTPUT OVER CURRENT; OUTPUT VOLTAGE | |
Ripple Voltage (Main Out) | 0.02828 Vrms | |
Seated Height-Max | 11 mm | |
Surface Mount | NO | |
Switching Frequency-Max | 250 kHz | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 60 W | |
Trim/Adjustable Output | YES | |
Width | 50.8 mm |