Filter Your Search
1 - 1 of 1 results
|
SKA60A-12
Mean Well
|
$36.0071 | Yes | Active | NO | CURRENT/VOLTAGE-MODE | 12 V | 5 A | DC-DC REGULATED POWER SUPPLY MODULE | HYBRID | SEATED HEIGHT NOM | 92 % | 36 V | 18 V | 1 | 1 | 13.2 V | 10.8 V | SHORT CIRCUIT; OUTPUT OVER CURRENT; OUTPUT VOLTAGE | 0.02828 Vrms | 250 kHz | OTHER | 60 W | YES | S-MDMA-P8 | CE | 70 °C | -40 °C | 8 | METAL | DMA | SQUARE | MICROELECTRONIC ASSEMBLY | PIN/PEG | DUAL | 50.8 mm | 11 mm | 50.8 mm | MEAN WELL ENTERPRISES CO LTD | DMA, | compliant | EAR99 | Mean Well |