Part Details for SKD-250-3 by TE Connectivity
Overview of SKD-250-3 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for SKD-250-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AH8505
|
Newark | 250 In 0-10V/4-20Ma Ip67 String Pot |Te Connectivity Sensors SKD-250-3 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$730.6800 / $759.9100 | Buy Now |
DISTI #
223-1918-ND
|
DigiKey | 250 IN 0-10V / 4-20MA IP67 STRIN Min Qty: 1 Lead time: 42 Weeks Container: Box |
15 In Stock |
|
$1,145.7100 | Buy Now |
DISTI #
SKD-250-3
|
Avnet Americas | Cable Actuated Sensor Linear 6.4m 8V to 40V Bracket Mount - Bulk (Alt: SKD-250-3) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Container: Bulk | 0 |
|
$1,006.4338 / $1,211.1322 | Buy Now |
DISTI #
824-SKD-250-3
|
Mouser Electronics | Industrial Motion & Position Sensors 250 IN 0-10V 4-20MA IP67 STRING POT | 11 |
|
$1,145.6100 | Buy Now |
DISTI #
TSSSKD-250-3
|
Heilind Electronics | 250 IN 0-10V / 4-20MA IP67 STR | Americas - 0 in Stock |
|
$859.6177 | Buy Now |
|
Onlinecomponents.com | 250 IN 0-10V / 4-20MA IP67 STRING POT | 0 |
|
$992.5700 / $1,812.4300 | Buy Now |
DISTI #
SKD-250-3
|
TTI | Industrial Motion & Position Sensors 250 IN 0-10V 4-20MA IP67 STRING POT Min Qty: 5 Package Multiple: 1 Container: Each | Americas - 0 |
|
$1,033.8300 | Buy Now |
DISTI #
SKD-250-3
|
Avnet Americas | Cable Actuated Sensor Linear 6.4m 8V to 40V Bracket Mount - Bulk (Alt: SKD-250-3) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Container: Bulk | 0 |
|
$1,006.4338 / $1,211.1322 | Buy Now |
DISTI #
SKD-250-3
|
Avnet Americas | Cable Actuated Sensor Linear 6.4m 8V to 40V Bracket Mount - Bulk (Alt: SKD-250-3) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Container: Bulk | 0 |
|
$1,006.4338 / $1,211.1322 | Buy Now |
DISTI #
TSSSKD-250-3
|
Interstate Connecting Components | 250 IN 0-10V / 4-20MA IP67 STR | 0 |
|
Buy Now |
Part Details for SKD-250-3
SKD-250-3 CAD Models
SKD-250-3 Part Data Attributes
|
SKD-250-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
SKD-250-3
TE Connectivity
Wire Wound Potentiometric Sensor, 0.35%, 0-10VDC,4-20mA
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Accuracy-Max (%) | 0.35% | |
Housing | POLYCARBONATE, STAINLESS MOUNTING BRACKET | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | 0-10VDC,4-20mA | |
Repeatability | 0.02 | |
Sensors/Transducers Type | LINEAR POSITION SENSOR,POTENTIOMETRIC,WIRE WOUND |