Part Details for SKD-400-3 by TE Connectivity
Overview of SKD-400-3 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SKD-400-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AH8506
|
Newark | 400 In 0-10V/4-20Ma Ip67 String Pot |Te Connectivity Sensors SKD-400-3 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,233.1900 / $1,351.5800 | Buy Now |
DISTI #
223-1919-ND
|
DigiKey | 400 IN 0-10V / 4-20MA IP67 STRIN Min Qty: 1 Lead time: 8 Weeks Container: Box |
6 In Stock |
|
$1,325.2300 | Buy Now |
DISTI #
SKD-400-3
|
Avnet Americas | Cable Actuated Sensor Linear 10.2m 8V to 40V Bracket Mount - Bulk (Alt: SKD-400-3) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Lead time: 5 Weeks, 6 Days Container: Bulk | 0 |
|
$1,164.1290 / $1,400.9010 | Buy Now |
DISTI #
824-SKD-400-3
|
Mouser Electronics | Industrial Motion & Position Sensors 400 IN 0-10V 4-20MA IP67 STRING POT | 4 |
|
$1,325.1100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 1 Container: Box | 0Box |
|
$1,160.6500 | Buy Now |
DISTI #
TSSSKD-400-3
|
Heilind Electronics | 400 IN 0-10V / 4-20MA IP67 STR | Americas - 0 in Stock |
|
$946.9412 | Buy Now |
|
Onlinecomponents.com | 400 IN 0-10V / 4-20MA IP67 STRING POT | 0 |
|
$1,148.1000 / $2,096.4200 | Buy Now |
DISTI #
SKD-400-3
|
TTI | Industrial Motion & Position Sensors 400 IN 0-10V 4-20MA IP67 STRING POT Min Qty: 5 Package Multiple: 1 Container: Each | Americas - 0 |
|
$1,255.6100 | Buy Now |
DISTI #
SKD-400-3
|
Avnet Americas | Cable Actuated Sensor Linear 10.2m 8V to 40V Bracket Mount - Bulk (Alt: SKD-400-3) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Lead time: 5 Weeks, 6 Days Container: Bulk | 0 |
|
$1,164.1290 / $1,400.9010 | Buy Now |
DISTI #
SKD-400-3
|
Avnet Americas | Cable Actuated Sensor Linear 10.2m 8V to 40V Bracket Mount - Bulk (Alt: SKD-400-3) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Lead time: 5 Weeks, 6 Days Container: Bulk | 0 |
|
$1,164.1290 / $1,400.9010 | Buy Now |
Part Details for SKD-400-3
SKD-400-3 CAD Models
SKD-400-3 Part Data Attributes
|
SKD-400-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
SKD-400-3
TE Connectivity
Wire Wound Potentiometric Sensor, 0.35%, 0-10VDC,4-20mA
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 5 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Accuracy-Max (%) | 0.35% | |
Housing | POLYCARBONATE, STAINLESS MOUNTING BRACKET | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | 0-10VDC,4-20mA | |
Repeatability | 0.02 | |
Sensors/Transducers Type | LINEAR POSITION SENSOR,POTENTIOMETRIC,WIRE WOUND |