Part Details for SKELMOD 51V by Skeleton Technologies
Overview of SKELMOD 51V by Skeleton Technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SKELMOD 51V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2969-SKELMOD51V-ND
|
DigiKey | CAPACITOR 177F 51V CHASSIS MOUNT Min Qty: 1 Lead time: 16 Weeks Container: Box |
10 In Stock |
|
$1,658.3700 | Buy Now |