Part Details for SKF620001 by Diodes Incorporated
Overview of SKF620001 by Diodes Incorporated
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SKF620001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-SKF620001CT-ND
|
DigiKey | XTAL OSC XO 156.2500MHZ HCSL Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3000 In Stock |
|
$2.4291 / $3.9200 | Buy Now |
DISTI #
SKF620001
|
Avnet Americas | Clock SAW Oscillator SEAM3225 T&R 0.5K - Tape and Reel (Alt: SKF620001) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 27000 Factory Stock |
|
$3.2860 / $3.8822 | Buy Now |
DISTI #
729-SKF620001
|
Mouser Electronics | Standard Clock Oscillators Crystal Oscillator SEAM3225 T&R 3K | 0 |
|
$2.4000 | Order Now |
DISTI #
SKF620001
|
Avnet Silica | (Alt: SKF620001) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 22 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for SKF620001
SKF620001 CAD Models
SKF620001 Part Data Attributes
|
SKF620001
Diodes Incorporated
Buy Now
|
Compare Parts:
SKF620001
Diodes Incorporated
|
Samacsys Manufacturer | Diodes Incorporated |