Part Details for SKH-24EA-R+FA001 by PATLITE Corporation
Overview of SKH-24EA-R+FA001 by PATLITE Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R7F701424EAFB | Renesas Electronics Corporation | High-end Automotive Microcontrollers for Instrument Cluster Supporting Basic or Low-level 2D Drawing | |
GSB12624EA1EU | Amphenol Communications Solutions | USB 2.0, Type A, Receptacle, Right Angle Sink, 4.32mm Height, 4 Pins, Shell with Matte Plating, 30u\\ Gold, Dip 2.5mm, Shell Forklock, Yellow High Temperature Housing, Tape and Reel Packaging |
Price & Stock for SKH-24EA-R+FA001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87X7727
|
Newark | Rotating Warning Light, Direct Mount, Metal Body (Color Matched Color Of Lens). Red |Patlite (U.s.a.) SKH-24EA-R+FA001 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$97.8400 / $159.1600 | Buy Now |