Part Details for SKH-250-4 by TE Connectivity
Overview of SKH-250-4 by TE Connectivity
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for SKH-250-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AH8507
|
Newark | 250 In Canopen Ip67 String Pot |Te Connectivity Sensors SKH-250-4 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$794.3200 / $826.0900 | Buy Now |
DISTI #
2266-SKH-250-4-ND
|
DigiKey | 250 IN CANOPEN IP67 STRING POT Min Qty: 1 Lead time: 47 Weeks Container: Bulk MARKETPLACE PRODUCT |
8 In Stock |
|
$1,375.6100 / $1,403.1200 | Buy Now |
DISTI #
223-1922-ND
|
DigiKey | 250 IN CANOPEN IP67 STRING POT Min Qty: 1 Lead time: 47 Weeks Container: Box |
1 In Stock |
|
$1,307.7600 | Buy Now |
DISTI #
SKH-250-4
|
Avnet Americas | Position Sensor Linear 10V to 36V 6350mm Sensing Position Analog-OUT Chassis Mount - Bulk (Alt: SKH-250-4) RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 44 Weeks, 2 Days Container: Bulk | 0 |
|
$1,148.7772 / $1,382.4268 | Buy Now |
DISTI #
824-SKH-250-4
|
Mouser Electronics | Industrial Motion & Position Sensors 250 IN CANOPEN IP67 STRING POT | 12 |
|
$1,211.9600 | Buy Now |
DISTI #
TSSSKH-250-4
|
Heilind Electronics | 250 IN CANOPEN IP67 STRING POT | Americas - 0 in Stock |
|
$1,180.5408 / $1,420.8422 | Buy Now |
|
Onlinecomponents.com | 250 IN CANOPEN IP67 STRING POT RoHS: Compliant |
8 Partner Stock |
|
$1,132.9600 / $2,100.2800 | Buy Now |
DISTI #
SKH2504-TEC
|
TME | SKH-250-4 Min Qty: 1 | 8 |
|
$1,620.2036 | Buy Now |
DISTI #
TSSSKH-250-4
|
Interstate Connecting Components | 250 IN CANOPEN IP67 STRING POT | 0 |
|
$1,180.5408 / $1,420.8422 | Buy Now |
DISTI #
SKH-250-4
|
Richardson RFPD | POSITION SENSORS RoHS: Not Compliant Min Qty: 5 | 0 |
|
$1,037.7500 / $1,232.3300 | Buy Now |
Part Details for SKH-250-4
SKH-250-4 CAD Models
SKH-250-4 Part Data Attributes
|
SKH-250-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
SKH-250-4
TE Connectivity
Wire Wound Potentiometric Sensor, 0.35%
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 44 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Accuracy-Max (%) | 0.35% | |
Housing | POLYCARBONATE, STAINLESS MOUNTING BRACKET | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Repeatability | 0.02 | |
Sensors/Transducers Type | LINEAR POSITION SENSOR,POTENTIOMETRIC,WIRE WOUND |