Part Details for SKJ-400-4 by TE Connectivity
Overview of SKJ-400-4 by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Price & Stock for SKJ-400-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-SKJ-400-4-ND
|
DigiKey | 400 IN CANJ1939 IP67 STRING POT Min Qty: 1 Lead time: 47 Weeks Container: Bulk MARKETPLACE PRODUCT |
6 In Stock |
|
$1,534.2500 | Buy Now |
DISTI #
223-1921-ND
|
DigiKey | 400 IN CANJ1939 IP67 STRING POT Min Qty: 1 Lead time: 47 Weeks Container: Box | Temporarily Out of Stock |
|
$1,330.6500 | Buy Now |
DISTI #
SKJ-400-4
|
Avnet Americas | Cable Actuated Sensor J1939 CANBus Output Signal Linear 10.2m 10 to 36V Bracket Mount - Bulk (Alt: SKJ-400-4) RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 44 Weeks, 2 Days Container: Bulk | 0 |
|
$1,256.1335 / $1,511.6184 | Buy Now |
DISTI #
824-SKJ-400-4
|
Mouser Electronics | Industrial Motion & Position Sensors 400 IN CANJ1939 IP67 STRING POT | 8 |
|
$1,429.8400 | Buy Now |
DISTI #
TSSSKJ-400-4
|
Heilind Electronics | 400 IN CANJ1939 IP67 STRING PO | Americas - 0 in Stock |
|
$1,290.8737 / $1,553.6239 | Buy Now |
|
Onlinecomponents.com | 400 IN CANJ1939 IP67 STRING POT RoHS: Compliant |
6 Partner Stock |
|
$1,303.5200 / $2,480.2700 | Buy Now |
DISTI #
SKJ4004-TEC
|
TME | SKJ-400-4 Min Qty: 1 | 6 |
|
$1,509.1212 / $1,539.3115 | Buy Now |
DISTI #
TSSSKJ-400-4
|
Interstate Connecting Components | 400 IN CANJ1939 IP67 STRING PO | 0 |
|
$1,290.8737 / $1,553.6239 | Buy Now |
DISTI #
SKJ-400-4
|
Richardson RFPD | POSITION SENSORS RoHS: Not Compliant Min Qty: 5 | 0 |
|
$1,134.7400 / $1,347.4900 | Buy Now |
DISTI #
000000000006088649
|
Sager | Industrial Motion & Position Sensors 400 IN CANJ1939 IP67 STRING POT Min Qty: 1 | 0 |
|
$1,419.3600 | Buy Now |
Part Details for SKJ-400-4
SKJ-400-4 CAD Models
SKJ-400-4 Part Data Attributes
|
SKJ-400-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
SKJ-400-4
TE Connectivity
Wire Wound Potentiometric Sensor, 0.35%
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 44 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Accuracy-Max (%) | 0.35% | |
Housing | POLYCARBONATE, STAINLESS MOUNTING BRACKET | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Repeatability | 0.02 | |
Sensors/Transducers Type | LINEAR POSITION SENSOR,POTENTIOMETRIC,WIRE WOUND |