Part Details for SKKD 380/16 07898575 by SEMIKRON
Overview of SKKD 380/16 07898575 by SEMIKRON
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SKKD 380/16 07898575
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SKKD380/16
|
TME | Module: diode, double series, 1.6kV, If: 380A, SEMIPACK3, A78b, 600A Min Qty: 1 | 0 |
|
$234.0400 / $241.6200 | RFQ |