Part Details for SKKE1200/18H4 by SEMIKRON
Overview of SKKE1200/18H4 by SEMIKRON
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Price & Stock for SKKE1200/18H4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SKKE1200/18H4
|
Richardson RFPD | DIODE MODULE RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for SKKE1200/18H4
SKKE1200/18H4 CAD Models
SKKE1200/18H4 Part Data Attributes
|
SKKE1200/18H4
SEMIKRON
Buy Now
Datasheet
|
Compare Parts:
SKKE1200/18H4
SEMIKRON
Rectifier Diode, 1 Phase, 1 Element, 1180A, 1800V V(RRM), Silicon, CASE A82, SEMIPACK 6, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEMIKRON INTERNATIONAL | |
Package Description | R-XUFM-X2 | |
Pin Count | 2 | |
Manufacturer Package Code | CASE A82 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-XUFM-X2 | |
JESD-609 Code | e2 | |
Non-rep Pk Forward Current-Max | 40000 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 160 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1180 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 1800 V | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER |