Part Details for SKKL92/08E by SEMIKRON
Overview of SKKL92/08E by SEMIKRON
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SKKL92/08E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55M4740
|
Newark | Skkl 92/08E |Semikron SKKL92/08E Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$36.8000 / $40.1700 | Buy Now |
DISTI #
SKKL92/08E
|
TME | Module: diode-thyristor, 800V, 95A, A59, SEMIPACK1, Ufmax: 1.65V Min Qty: 1 | 0 |
|
$55.5700 / $74.9300 | RFQ |