Part Details for SKKT57B16E by SEMIKRON
Overview of SKKT57B16E by SEMIKRON
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SKKT57B16E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SKKT57B16E
|
TME | Module: thyristor, double series, 1.6kV, 60A, A48, SEMIPACK1, screw Min Qty: 1 | 34 |
|
$33.1900 / $41.7800 | Buy Now |
DISTI #
9562567
|
element14 Asia-Pacific | THYRISTOR MODULE, 55A, 1600V RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$32.0278 / $39.7297 | Buy Now |
Part Details for SKKT57B16E
SKKT57B16E CAD Models
SKKT57B16E Part Data Attributes
|
SKKT57B16E
SEMIKRON
Buy Now
Datasheet
|
Compare Parts:
SKKT57B16E
SEMIKRON
Silicon Controlled Rectifier, 95A I(T)RMS, 60000mA I(T), 1600V V(DRM), 1600V V(RRM), 2 Element, CERAMIC, CASE A48, SEMIPACK-7
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEMIKRON INTERNATIONAL | |
Part Package Code | TO-240 | |
Package Description | FLANGE MOUNT, R-CUFM-X7 | |
Pin Count | 3 | |
Manufacturer Package Code | CASE A48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | Semikron | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | ISOLATED | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
DC Gate Trigger Current-Max | 150 mA | |
DC Gate Trigger Voltage-Max | 3 V | |
Desc. of Quick-Connects | 2G-2GR | |
Desc. of Screw Terminals | A-K-AK | |
Holding Current-Max | 250 mA | |
JESD-30 Code | R-CUFM-X7 | |
JESD-609 Code | e2 | |
Leakage Current-Max | 15 mA | |
Non-Repetitive Pk On-state Cur | 1500 A | |
Number of Elements | 2 | |
Number of Terminals | 7 | |
On-state Current-Max | 60000 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 95 A | |
Reference Standard | UL RECOGNIZED | |
Repetitive Peak Off-state Voltage | 1600 V | |
Repetitive Peak Reverse Voltage | 1600 V | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Trigger Device Type | SCR |
Alternate Parts for SKKT57B16E
This table gives cross-reference parts and alternative options found for SKKT57B16E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SKKT57B16E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SKKT57B16EG6 | Silicon Controlled Rectifier, 86.35A I(T)RMS, 1600V V(DRM), 1600V V(RRM), 2 Element, SEMIPACK-7 | SEMIKRON | SKKT57B16E vs SKKT57B16EG6 |