Filter Your Search
1 - 2 of 2 results
|
SKKT57B16EG6
SEMIKRON
|
Check for Price | Obsolete | 100 mA | 1.6 kV | 86.35 A | SCR | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | 1.6 kV | R-XUFM-X7 | Not Qualified | UL RECOGNIZED | 130 °C | -40 °C | ISOLATED | 2 | 7 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UPPER | SEMIKRON INTERNATIONAL | FLANGE MOUNT, R-XUFM-X7 | 7 | compliant | EAR99 | 8541.30.00.80 | ||||||||||||||||
|
SKKT57B/16E
SEMIKRON
|
Check for Price | Yes | Yes | Active | 250 mA | 150 mA | 1.6 kV | 95 A | SCR | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | UL RECOGNIZED, HIGH RELIABILITY | 80 µs | 1000 V/us | 3 V | 15 mA | 1.6 kV | R-CUFM-X7 | e3/e4 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | 7 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | FLANGE MOUNT | NO | TIN/SILVER | UNSPECIFIED | UPPER | SEMIKRON INTERNATIONAL | CERAMIC, CASE A48, SEMIPACK-7 | 3 | compliant | TO-240 | CASE A48 |