Part Details for SKL110-AQ by Diotec Semiconductor AG
Overview of SKL110-AQ by Diotec Semiconductor AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SKL110-AQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-SKL110-AQ-ND
|
DigiKey | DIODE SCHOTTKY 100V 1A SOD123FL Min Qty: 3000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0705 | Buy Now |
DISTI #
637-SKL110-AQ
|
Mouser Electronics | Schottky Diodes & Rectifiers Schottky, SOD-123FL, 100V, 1A, AEC-Q101 RoHS: Compliant | 0 |
|
$0.0610 / $0.4600 | Order Now |
|
Onlinecomponents.com | Schottky Diode - SOD-123FL - 100V - 1A - AEC-Q101 RoHS: Compliant | 0 |
|
$0.0417 / $0.0534 | Buy Now |
DISTI #
SKL110-AQ-DIO
|
TME | Diode: Schottky rectifying, SMD, 100V, 1A, SOD123F, reel,tape Min Qty: 10 | 435 |
|
$0.0630 / $0.0950 | Buy Now |
Part Details for SKL110-AQ
SKL110-AQ CAD Models
SKL110-AQ Part Data Attributes
|
SKL110-AQ
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
SKL110-AQ
Diotec Semiconductor AG
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Package Description | SOD-123FL, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Date Of Intro | 2018-08-24 | |
Samacsys Manufacturer | Diotec | |
Additional Feature | FREE WHEELING DIODE | |
Application | GENERAL PURPOSE | |
Breakdown Voltage-Min | 80 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.85 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 25 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 200 µA | |
Reverse Test Voltage | 100 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |