Part Details for SKM14 by Diotec Semiconductor AG
Overview of SKM14 by Diotec Semiconductor AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for SKM14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-SKM14CT-ND
|
DigiKey | DIODE SCHOTTKY 40V 1A SOD123FL Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Bulk |
5726 In Stock |
|
$0.0477 / $0.4000 | Buy Now |
DISTI #
637-SKM14
|
Mouser Electronics | Schottky Diodes & Rectifiers Schottky, SOD-123FL, 40V, 1A RoHS: Compliant | 8833 |
|
$0.0530 / $0.3700 | Buy Now |
|
Onlinecomponents.com | Schottky Diode - SOD-123FL - 40V - 1A RoHS: Compliant | 3000 Factory Stock |
|
$0.0426 / $0.0566 | Buy Now |
DISTI #
SKM14-DIO
|
TME | Diode: Schottky rectifying, SMD, 40V, 1A, SOD123F, reel,tape Min Qty: 5 | 3675 |
|
$0.0501 / $0.1518 | Buy Now |
|
Master Electronics | Schottky Diode - SOD-123FL - 40V - 1A RoHS: Compliant | 3000 Factory Stock |
|
$0.0426 / $0.0566 | Buy Now |
Part Details for SKM14
SKM14 CAD Models
SKM14 Part Data Attributes
|
SKM14
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
SKM14
Diotec Semiconductor AG
SIGNAL DIODE,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Package Description | SOD-123FL, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Date Of Intro | 2019-06-04 | |
Samacsys Manufacturer | Diotec | |
Additional Feature | FREE WHEELING DIODE | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.35 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 25 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 40 V | |
Reverse Current-Max | 200 µA | |
Reverse Test Voltage | 40 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for SKM14
This table gives cross-reference parts and alternative options found for SKM14. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SKM14, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FM140-MH-H | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, | Formosa Microsemi Co Ltd | SKM14 vs FM140-MH-H |
FM5819-T | Rectifier Diode, | Rectron Semiconductor | SKM14 vs FM5819-T |
CPD76X-1N5819-WN | Rectifier Diode, | Central Semiconductor Corp | SKM14 vs CPD76X-1N5819-WN |
LL5819F1 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | SKM14 vs LL5819F1 |
1N5819DLCC2 | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), | TT Electronics Resistors | SKM14 vs 1N5819DLCC2 |
FM5819L-T | Rectifier Diode, | Rectron Semiconductor | SKM14 vs FM5819L-T |
SS14M | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, GREEN, PLASTIC, MICRO SMA, 2 PIN | Taiwan Semiconductor | SKM14 vs SS14M |
AK04 | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), | Galaxy Microelectronics | SKM14 vs AK04 |
SD1004 | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), | Taiwan Semiconductor | SKM14 vs SD1004 |
1N5819HWQ-7-F | Rectifier Diode, | Diodes Incorporated | SKM14 vs 1N5819HWQ-7-F |