Part Details for SKN 1503/12 SG 02645760 by SEMIKRON
Overview of SKN 1503/12 SG 02645760 by SEMIKRON
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SKN 1503/12 SG 02645760
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SKN1503/12SG
|
TME | Diode: hockey-puck rectifying, 1200V, 1.5kA, E26, Ifsm: 16kA Min Qty: 1 | 0 |
|
$303.6300 / $337.2500 | RFQ |