There are no models available for this part yet.
Overview of SKN 2F50/08 02238160 by SEMIKRON
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
59112-F50-02-180LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board To Board, Unshrouded Vertical Stacking Header, Through Hole, Double Row, 4 Positions. |
Price & Stock for SKN 2F50/08 02238160 by SEMIKRON
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
SKN2F50/08
|
TME | Diode: rectifying, 800V, 50A, anode to stud, DO203AB,DO5,E10, M6 Min Qty: 1 | 0 |
|
$33.7200 / $45.5500 | RFQ |