Part Details for SKN 390/16 M20 02643150 by SEMIKRON
Overview of SKN 390/16 M20 02643150 by SEMIKRON
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SKN 390/16 M20 02643150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SKN390/16M20
|
TME | Diode: rectifying, 1600V, 1.35V, 395A, anode to stud, DO205AB,E15 Min Qty: 1 | 0 |
|
$134.7200 / $161.4500 | RFQ |