Part Details for SKN 400/30 W/SLEEVE 02172690 by SEMIKRON
Overview of SKN 400/30 W/SLEEVE 02172690 by SEMIKRON
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CLF1G0060-30 | Rochester Electronics LLC | CLF1G0060-30 - 30W Broadband RF power GaN HEMT | |
BLF3G21-30 | Rochester Electronics LLC | BLF3G21-30 - UHF 30W Power LDMOS Transistor (Ampleon Die) | |
POE300F-50L | Coilcraft Inc | SMPS Transformer, 30W |
Price & Stock for SKN 400/30 W/SLEEVE 02172690
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SKN400/30S
|
TME | Diode: rectifying, 3000V, 400A, anode to stud, E17, M24x1,5, 1.45V Min Qty: 1 | 0 |
|
$400.4300 / $477.6000 | RFQ |