Part Details for SKN 60F12 02238300 by SEMIKRON
Overview of SKN 60F12 02238300 by SEMIKRON
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SKN 60F12 02238300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SKN60F12
|
TME | Diode: rectifying, 1200V, 1.75V, 60A, anode to stud, DO203AB,E10 Min Qty: 1 | 17 |
|
$11.2800 / $14.5400 | Buy Now |