Part Details for SKN 70/16 UNF 02636840 by SEMIKRON
Overview of SKN 70/16 UNF 02636840 by SEMIKRON
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SKN 70/16 UNF 02636840
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SKN70/16UNF
|
TME | Diode: rectifying, 1600V, 1.5V, 72A, anode to stud, E12, screw type Min Qty: 1 | 0 |
|
$27.3000 / $36.8700 | RFQ |