Part Details for SKN 94/12 W/SLEEVE 02644250 by SEMIKRON
Overview of SKN 94/12 W/SLEEVE 02644250 by SEMIKRON
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
B0570-B | Coilcraft Inc | Inverter Transformer, 12W | |
B0570-BL | Coilcraft Inc | Inverter Transformer, 12W, ROHS COMPLIANT |
Price & Stock for SKN 94/12 W/SLEEVE 02644250
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SKN94/12S
|
TME | Diode: rectifying, 1200V, 95A, anode to stud, E12a, M8x1,25, 1.2V Min Qty: 1 | 0 |
|
$36.4000 / $49.2400 | RFQ |