Part Details for SKN.M04.BLLB by LEMO connectors
Overview of SKN.M04.BLLB by LEMO connectors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SKN.M04.BLLB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SKN.M04.BLLB-ND
|
DigiKey | CONN RCPT FMALE 4P GOLD SLDR CUP Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
3937-SKN.M04.BLLB-ND
|
DigiKey | CONN RCPT FMALE 4P GOLD SLDR CUP Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
000000000005119924
|
Sager | Circular Push Pull Connectors RECPT (CdN) 4 CTS keys (N)(P)(S)(T) Min Qty: 1 | 0 |
|
$20.4700 / $25.4200 | Buy Now |
Part Details for SKN.M04.BLLB
SKN.M04.BLLB CAD Models
SKN.M04.BLLB Part Data Attributes
|
SKN.M04.BLLB
LEMO connectors
Buy Now
Datasheet
|
Compare Parts:
SKN.M04.BLLB
LEMO connectors
Circular Connector,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LEMO USA INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE |