SKN130/16
SEMIKRON
Description: Rectifier Diode, 1 Phase, 1 Element, 165A, 1600V V(RRM), Silicon, DO-205AC, HERMETIC SEALED, METAL, CASE E14, 1 PIN

Overview of SKN130/16 by SEMIKRON

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Medical Imaging Robotics and Drones

Price & Stock for SKN130/16 by SEMIKRON

Part # Manufacturer Description Stock Price Buy
DISTI # SKN130/16
TME Diode: rectifying, 1600V, 130A, anode to stud, DO205AC,E14, 1.5V Min Qty: 1 48
  • 1 $29.6900
  • 3 $27.2300
  • 6 $25.4500
$25.4500 / $29.6900 Buy Now
DISTI # SKN130/16
Richardson RFPD STANDARD RECOVERY DIODE AND RECTIFIER RoHS: Compliant Min Qty: 1 0
RFQ

CAD Models for SKN130/16 by SEMIKRON
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SKN130/16 by SEMIKRON

SKN130/16
SEMIKRON
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SEMIKRON INTERNATIONAL
Part Package Code
DO-205
Package Description
HERMETIC SEALED, METAL, CASE E14, 1 PIN
Pin Count
1
Manufacturer Package Code
CASE E14
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Additional Feature
FREE WHEELING DIODE
Application
POWER
Case Connection
ANODE
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.5 V
JEDEC-95 Code
DO-205AC
JESD-30 Code
O-MUPM-H1
JESD-609 Code
e2
Non-rep Pk Forward Current-Max
2000 A
Number of Elements
1
Number of Phases
1
Number of Terminals
1
Operating Temperature-Max
180 °C
Operating Temperature-Min
-40 °C
Output Current-Max
165 A
Package Body Material
METAL
Package Shape
ROUND
Package Style
POST/STUD MOUNT
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
1600 V
Reverse Current-Max
1000 µA
Surface Mount
NO
Terminal Finish
TIN SILVER
Terminal Form
HIGH CURRENT CABLE
Terminal Position
UPPER
Want to compare parts?
  1. SKN130/16
    SEMIKRON
    Rectifier Diode, 1 Phase, 1 Element, 165A, 1600V V(RRM), Silicon, DO-205AC, HERMETIC SEALED, METAL, CASE E14, 1 PIN
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SKN130/16 by SEMIKRON.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SKN130/16 by SEMIKRON

Select Manufacturer
Which Manufacturer of SKN130/16 would you like to use for your alert(s)?
  • Please alert me when SKN130/16 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SKN130/16 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SKN130/16 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SKN130/16 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SKN130/16.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SKN130/16 by SEMIKRON

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: