Part Details for SKN26/12 by SEMIKRON
Overview of SKN26/12 by SEMIKRON
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SKN26/12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97K9881
|
Newark | Power Module Diode, 1.2 Kv, 25 A, 1.55 V, Single Rohs Compliant: Yes |Semikron SKN26/12 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 26 |
|
$15.7800 | Buy Now |
DISTI #
SKN26/12
|
TME | Diode: rectifying, 1200V, 1.55V, 25A, anode to stud, DO203AA,E8, M6 Min Qty: 1 | 48 |
|
$5.1500 / $7.2200 | Buy Now |
Part Details for SKN26/12
SKN26/12 CAD Models
SKN26/12 Part Data Attributes:
|
SKN26/12
SEMIKRON
Buy Now
Datasheet
|
Compare Parts:
SKN26/12
SEMIKRON
Rectifier Diode, 1 Phase, 1 Element, 25A, 1200V V(RRM), Silicon, DO-203AA, HERMETIC SEALED, METAL, CASE E 8, 1 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEMIKRON INTERNATIONAL | |
Part Package Code | DO-203 | |
Package Description | HERMETIC SEALED, METAL, CASE E 8, 1 PIN | |
Pin Count | 1 | |
Manufacturer Package Code | CASE E 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Semikron | |
Additional Feature | FREE WHEELING DIODE | |
Application | POWER | |
Case Connection | ANODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.55 V | |
JEDEC-95 Code | DO-203AA | |
JESD-30 Code | O-MUPM-D1 | |
JESD-609 Code | e2 | |
Non-rep Pk Forward Current-Max | 320 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 180 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 25 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 1200 V | |
Reverse Current-Max | 300 µA | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER |