Part Details for SKNA 402/45 02632400 by SEMIKRON
Overview of SKNA 402/45 02632400 by SEMIKRON
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SKNA 402/45 02632400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SKNA402/45
|
TME | Diode: rectifying, 4500V, 1.85V, 400A, anode to stud, E46, M24x1,5 Min Qty: 1 | 0 |
|
$413.2600 / $493.7300 | RFQ |