Part Details for SKP-M1J-B by PATLITE Corporation
Overview of SKP-M1J-B by PATLITE Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SKP-M1J-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AH4594
|
Newark | Beacon, Flash/Rotate, Blue, 150Mm, 24Vdc, Module Lens Colour:Blue, Supply Voltage Vac:-, Supply Voltage Vdc:24V, Visual Signal Type:Flashing, Rotating, Lens Diameter:150Mm, Product Range:Sk Series, Ip/Nema Rating:Ip23 Rohs Compliant: Yes |Patlite (U.s.a.) SKP-M1J-B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$139.3800 / $226.7300 | Buy Now |
DISTI #
71999912
|
RS | Beacon, Rotating 150mm, DC 12-24V, Cable, Blue | Patlite SKP-M1J-B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 1 |
|
$151.0000 | Buy Now |