Part Details for SKQGACE010 by Alps Alpine Co Ltd
Overview of SKQGACE010 by Alps Alpine Co Ltd
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SKQGACE010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Switch Tactile N.O. SPST Button Gull Wing 0.05A 12VDC 2.55N SMD T/R RoHS: Compliant |
3934 In Stock |
|
$0.0840 / $0.0990 | Buy Now |
DISTI #
65007545
|
Verical | Switch Tactile N.O. SPST Button Gull Wing 0.05A 12VDC 2.55N SMD T/R RoHS: Compliant Min Qty: 2700 Package Multiple: 2700 | Americas - 2700 |
|
$0.1375 | Buy Now |
|
Bristol Electronics | Min Qty: 6 | 950 |
|
$0.2625 / $0.9375 | Buy Now |
|
Quest Components | 760 |
|
$0.3250 / $1.2500 | Buy Now | |
DISTI #
SKQGACE010
|
TME | Microswitch TACT, SPST-NO, Pos: 2, 0.05A/12VDC, SMT, 2.55N, SKQG Min Qty: 1 | 597 |
|
$0.4200 / $0.5500 | Buy Now |
|
CHIPMALL.COM LIMITED | Package/Enclosure4.8 x 4.8 x 0.8mm | 4795 |
|
$0.3626 / $0.3919 | Buy Now |
|
Master Electronics | Switch Tactile N.O. SPST Button Gull Wing 0.05A 12VDC 2.55N SMD T/R RoHS: Compliant |
3934 In Stock |
|
$0.0840 / $0.0990 | Buy Now |
|
Perfect Parts Corporation | 2240 |
|
RFQ |
Part Details for SKQGACE010
SKQGACE010 CAD Models
SKQGACE010 Part Data Attributes:
|
SKQGACE010
Alps Alpine Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SKQGACE010
Alps Alpine Co Ltd
Keypad Switch, SPST, Vertical, 0.05A, 12VDC, Solder Terminal, Surface Mount-straight,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALPS ALPINE CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Actuator Travel | 0.254 mm | |
Actuator Type | SHARP STEM | |
Body Breadth | 5.207 mm | |
Body Height | 0.7874 mm | |
Body Length or Diameter | 5.207 mm | |
Circuit Configuration | 1X1 | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | 0.05A@12VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 12 V | |
Dielectric Withstand Volts | 250VAC V | |
Electrical Life | 50000 Cycle(s) | |
Insulation Resistance | 100000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Switches | 1 | |
Operating Force-Max | 2.55 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Packing Method | TR | |
Solderability | REFLOW | |
Surface Mount | NO | |
Switch Action | MOMENTARY-TACTILE | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Terminal Finish | Silver (Ag) - with Nickel (Ni) barrier | |
Termination Type | SOLDER |
Alternate Parts for SKQGACE010
This table gives cross-reference parts and alternative options found for SKQGACE010. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SKQGACE010, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DTSGMW-65T-Q-B | Keypad Switch, SPST, Vertical, 0.05A, 12VDC, Solder Terminal, Surface Mount-straight | APEM Inc | SKQGACE010 vs DTSGMW-65T-Q-B |
DTSGMW-65T-V-T/R | Keypad Switch, SPST, Vertical, 0.05A, 12VDC, Solder Terminal, Surface Mount-straight | APEM Inc | SKQGACE010 vs DTSGMW-65T-V-T/R |
PTLGP2-Q-T/R | Keypad Switch, SPST, Vertical, 0.05A, 12VDC, Solder Terminal, Surface Mount-straight | APEM Inc | SKQGACE010 vs PTLGP2-Q-T/R |
TJ-416-Q-T/R | Keypad Switch, SPST, Vertical, 0.05A, 12VDC, 4 PCB Hole Cnt, Solder Terminal, Surface Mount-straight | APEM Inc | SKQGACE010 vs TJ-416-Q-T/R |
DTSGMW-66R-Q-B | Keypad Switch, SPST, Vertical, 0.05A, 12VDC, Solder Terminal, Surface Mount-straight | APEM Inc | SKQGACE010 vs DTSGMW-66R-Q-B |
DTSGMW-65R-V-T/R | Keypad Switch, SPST, Vertical, 0.05A, 12VDC, Solder Terminal, Surface Mount-straight | APEM Inc | SKQGACE010 vs DTSGMW-65R-V-T/R |
DTSGMW-66R-Q-T/R | Keypad Switch, SPST, Vertical, 0.05A, 12VDC, Solder Terminal, Surface Mount-straight | APEM Inc | SKQGACE010 vs DTSGMW-66R-Q-T/R |
DTSGMW-65N-V-B | Keypad Switch, SPST, Vertical, 0.05A, 12VDC, Solder Terminal, Surface Mount-straight | APEM Inc | SKQGACE010 vs DTSGMW-65N-V-B |
DTST-61K-V | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 1.47N, 2 PCB Hole Cnt, Solder Terminal, Through Hole-straight, | Diptronics Manufacturing Inc | SKQGACE010 vs DTST-61K-V |
TL1107BF180EQ | Keypad Switch, SPST, Vertical, 0.05A, 12VDC, 2 PCB Hole Cnt, Solder Terminal, Surface Mount-straight | E-Switch Inc | SKQGACE010 vs TL1107BF180EQ |