Part Details for SKR 130/08 W/SLEEVE 02619340 by SEMIKRON
Overview of SKR 130/08 W/SLEEVE 02619340 by SEMIKRON
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SKR 130/08 W/SLEEVE 02619340
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SKR130/08S
|
TME | Diode: rectifying, 800V, 1.5V, 130A, cathode to stud, DO205AC,E14 Min Qty: 1 | 0 |
|
$49.1300 / $58.6600 | RFQ |