Part Details for SKR 152/08 UNF 3/8...24 02644040 by SEMIKRON
Overview of SKR 152/08 UNF 3/8...24 02644040 by SEMIKRON
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SKR 152/08 UNF 3/8...24 02644040
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SKR152/08UNF3/8
|
TME | Diode: rectifying, 800V, 190A, cathode to stud, DO205AA,DO8, 1.4V Min Qty: 1 | 0 |
|
$62.1900 / $74.1300 | RFQ |