Part Details for SKR 175/12 02646320 by SEMIKRON
Overview of SKR 175/12 02646320 by SEMIKRON
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SKR 175/12 02646320
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SKR175/12
|
TME | Diode: rectifying, 1200V, 165A, cathode to stud, DO205AC,E14, 1.3V Min Qty: 1 | 0 |
|
$68.7700 / $82.0600 | RFQ |