Part Details for SKR 175/12 UNF W/SLEEVE 02646400 by SEMIKRON
Overview of SKR 175/12 UNF W/SLEEVE 02646400 by SEMIKRON
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for SKR 175/12 UNF W/SLEEVE 02646400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SKR175/12UNFS
|
TME | Diode: rectifying, 1200V, 165A, cathode to stud, DO205AC,E14, 1.3V Min Qty: 1 | 0 |
|
$69.4400 / $82.8400 | RFQ |