Part Details for SKR 2F50/10 02238250 by SEMIKRON
Overview of SKR 2F50/10 02238250 by SEMIKRON
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SKR 2F50/10 02238250
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SKR2F50/10
|
TME | Diode: rectifying, 1000V, 1.8V, 50A, cathode to stud, M6, Ifsm: 940A Min Qty: 1 | 0 |
|
$32.2300 | RFQ |